+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RM22UA22MR

Voltage monitoring relay; 24÷240VAC; 24÷240VDC; Zelio Control


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
RM22UA22MR
TME Symbol:
RM22UA22MR

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
voltage monitoring relay
Controlled parameter
voltage in single-phase electric power system
Mounting
for DIN rail mounting
Manufacturer series
Zelio Control
Kind of output 1
relay NO / NC x2
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
IP rating
IP40
Controlled parameter range
1...100V
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight120.75 g
Certificates
EAN code3606480792212
See other products in this category: Monitoring Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
RM22UA22MR
2 in TME stock
Net price for quantities from 1 pcs - 120.78 USDGross price for quantities from 1 pcs - 120.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.