+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of automation module | monitoring relay | |
Controlled parameter | motor underload and overload, phase failure, voltage in single-phase electric power system, voltage in three-phase electric power system | |
Application | for pump | |
Mounting | for DIN rail mounting | |
Manufacturer series | Zelio Control | |
Additional functions | dry running protection | |
Kind of output 1 | relay NO / NC | |
Operating temperature | -20...50°C | |
Output 1 electrical parameters | 250V AC / 5A | |
Leads | screw, screw terminals | |
Contact actuation delay | 0.1...10s | |
IP rating | IP30 | |
Voltage between phases (for three phase system) | 3 x 280...480V AC |