+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RM35LM33MW

Level monitoring relay; 24÷240VAC; 24÷240VDC; Zelio Control


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
RM35LM33MW
TME Symbol:
RM35LM33MW

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
level monitoring relay
Controlled parameter
conductive fluid level, nonconductive fluid level
Mounting
for DIN rail mounting
Manufacturer series
Zelio Control
Operating temperature
-20...50°C
Output 1 electrical parameters
250V AC / 5A
IP rating
IP30
Kind of output
NO / NC x2
Supply voltage
  • 24...240V AC
  • 24...240V DC
Additional functions
  • filling and draining control
  • LED status indicator
Gross weight136.7 g
Certificates
EAN code3389119405232
See other products in this category: Monitoring Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
RM35LM33MW
34 in TME stock
Net price for quantities from 1 pcs - 103.15 USDGross price for quantities from 1 pcs - 103.15 USD
Net price for quantities from 5 pcs - 96.41 USDGross price for quantities from 5 pcs - 96.41 USD
Net price for quantities from 10 pcs - 89.67 USDGross price for quantities from 10 pcs - 89.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.