+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of automation module | level monitoring relay | |
Controlled parameter | conductive fluid level, nonconductive fluid level | |
Mounting | for DIN rail mounting | |
Manufacturer series | Zelio Control | |
Operating temperature | -20...50°C | |
Output 1 electrical parameters | 250V AC / 5A | |
IP rating | IP30 | |
Kind of output | NO / NC |