+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of automation module | voltage monitoring relay | |
Controlled parameter | phase failure, voltage in three-phase electric power system | |
Mounting | for DIN rail mounting | |
Manufacturer series | Zelio Control | |
Kind of output 1 | relay NO / NC x2 | |
Operating temperature | -20...50°C | |
Output 1 electrical parameters | 250V AC / 5A | |
Leads | screw terminals | |
Contact actuation delay | 0.3...30s | |
IP rating | IP30 | |
Controlled parameter range | 220...480V AC |