+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RM35UB3N30

Voltage monitoring relay; for DIN rail mounting; Zelio Control

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
RM35UB3N30
TME Symbol:
RM35UB3N30

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
voltage monitoring relay
Controlled parameter
phase failure, voltage in three-phase electric power system
Mounting
for DIN rail mounting
Manufacturer series
Zelio Control
Kind of output 1
relay NO / NC
Operating temperature
-20...50°C
Output 1 electrical parameters
250V AC / 5A
Leads
screw terminals
Contact actuation delay
0.3...30s
IP rating
IP30
Controlled parameter range
120...277V AC
Power supply
  • from tested wiring system
Gross weight128.38 g
Certificates
EAN code3389119405331
See other products in this category: Monitoring Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
RM35UB3N30
7 in TME stock
Net price for quantities from 1 pcs - 188.05 USDGross price for quantities from 1 pcs - 188.05 USD
Net price for quantities from 5 pcs - 175.76 USDGross price for quantities from 5 pcs - 175.76 USD
Net price for quantities from 10 pcs - 163.47 USDGross price for quantities from 10 pcs - 163.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.