+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RELPOL | |
Type of relay | electromagnetic | |
Coil voltage | 6V DC | |
Contacts configuration | SPDT | |
Contact current max. | 5A | |
AC contacts rating @R | 5A / 250V AC | |
DC contacts rating @R | 5A / 30V DC | |
Manufacturer series | RM40 | |
Switched voltage | max. 380V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 180Ω | |
Coil voltage min. | 4.5V DC | |
Coil voltage max. | 9V DC | |
Operate time | 8ms | |
Body dimensions | 20x10x10.5mm | |
Release time | 4ms | |
Coil power consumption | 200mW | |
IP rating | IP67 | |
Contact resistance | 100mΩ | |
Contact material | AgNi | |
Current rating | 5A | |
Operating temperature | -40...85°C |