+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RM40-2011-85-1048

Relay: electromagnetic; Ucoil: 48VDC; SPDT; Icontacts max: 5A; RM40


Manufacturer: RELPOL

Manufacturer part number:
RM40-2011-85-1048
TME Symbol:
RM40-2011-85-1048

Specification

Manufacturer
RELPOL
Type of relay
electromagnetic
Coil voltage
48V DC
Contacts configuration
SPDT
Contact current max.
5A
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Manufacturer series
RM40
Switched voltage
max. 380V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
11.52kΩ
Coil voltage min.
36V DC
Coil voltage max.
72V DC
Operate time
8ms
Body dimensions
20x10x10.5mm
Release time
4ms
Coil power consumption
200mW
IP rating
IP67
Contact resistance
100mΩ
Contact material
AgNi
Current rating
5A
Operating temperature
-40...85°C
Gross weight6 g
See other products in this category: Miniature Electromagnetic Relays RELPOL,
See other products from this series.:
*
RM40-2011-85-1048
0 in TME stock
Net price for quantities from 1 pcs - 4.68 USDGross price for quantities from 1 pcs - 4.68 USD
Net price for quantities from 10 pcs - 4.37 USDGross price for quantities from 10 pcs - 4.37 USD
Net price for quantities from 100 pcs - 3.92 USDGross price for quantities from 100 pcs - 3.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.