+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RELPOL | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | SPDT | |
Contact current max. | 8A | |
AC contacts rating @R | 6A / 250V AC | |
Manufacturer series | RM40B | |
Switched voltage | max. 30V DC, max. 250V AC | |
Mounting | PCB | |
Coil resistance | 720Ω | |
Coil voltage min. | 15.6V DC | |
Coil voltage max. | 9V DC | |
Operate time | 8ms | |
Body dimensions | 20x10x10.6mm | |
Release time | 5ms | |
Coil power consumption | 200mW | |
IP rating | IP67 | |
Mechanical durability | 20000000 cycles | |
Contact resistance | 100mΩ | |
Contact material | AgSnO2 | |
Leads | for PCB | |
Number of pins | 5 | |
Operating temperature | -40...85°C |