+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RM6S/I-3H3

Core: ferrite; RM/I; 3H3; 2350nH; 1090mm3; 37mm2; 2pcs.


Manufacturer: FERROXCUBE

Manufacturer part number:
RM6S/I-3H3

Alternative designations: 432202505501

TME Symbol:
RM6S/I-3H3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
RM/I
Material
3H3
Inductance factor AL
2350nH
Effective core volume (Ve)
1090mm3
Effective core cross-section (Ae)
37mm2
Quantity in set/package
2pcs.
Dimensions
Gross weight4.83 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
RM6S/I-3H3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 5 pcs - 1.90 USDGross price for quantities from 5 pcs - 1.90 USD
Net price for quantities from 25 pcs - 1.15 USDGross price for quantities from 25 pcs - 1.15 USD