+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RELPOL | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | SPDT | |
Contact current max. | 16A | |
AC contacts rating @R | 16A / 250V AC | |
DC contacts rating @R | 16A / 24V DC | |
Manufacturer series | RM83 | |
Switched voltage | max. 400V AC | |
Relay variant | miniature | |
Mounting | PCB, socket | |
Coil resistance | 260Ω | |
Coil voltage min. | 8.4V DC | |
Coil voltage max. | 21.2V DC | |
Operate time | 7ms | |
Body dimensions | 29.2x13.1x25.6mm | |
Release time | 3ms | |
Coil power consumption | 0.6W | |
IP rating | IP67 | |
Contact resistance | 100mΩ | |
Contact material | AgSnO2 | |
Related items | EC50, GD50, PW80 | |
Current rating | 16A | |
Operating temperature | -40...70°C |