+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RELPOL | |
Type of relay | electromagnetic | |
Coil voltage | 220V AC | |
Contacts configuration | DPDT | |
Contact current max. | 8A | |
AC contacts rating @R | 8A / 250V AC | |
DC contacts rating @R | 8A / 24V DC | |
Manufacturer series | RM84 | |
Switched voltage | max. 400V AC | |
Relay variant | miniature | |
Mounting | PCB, socket | |
Coil resistance | 35.5kΩ | |
Coil voltage min. | 176V AC | |
Coil voltage max. | 264V AC | |
Operate time | 7ms | |
Body dimensions | 29x12.7x15.7mm | |
Release time | 3ms | |
IP rating | IP40 | |
Contact resistance | 100mΩ | |
Contact material | AgNi | |
Related items | EC50, GD50, GZF80, GZM80, GZS80, GZT80, PW80 | |
Current rating | 8A | |
Operating temperature | -40...70°C |