+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RELPOL | |
Type of relay | electromagnetic | |
Coil voltage | 12V AC | |
Contacts configuration | DPDT | |
Contact current max. | 8A | |
AC contacts rating @R | 8A / 250V AC | |
DC contacts rating @R | 8A / 24V DC | |
Manufacturer series | RM84 | |
Switched voltage | max. 250V DC, max. 440V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 100Ω | |
Coil voltage min. | 9.6V AC | |
Coil voltage max. | 13.2V AC | |
Operate time | 7ms | |
Body dimensions | 29x12.7x15.7mm | |
Release time | 3ms | |
IP rating | IP67 | |
Mechanical durability | 30000000 cycles | |
Contact resistance | 100mΩ | |
Contact material | AgNi | |
Terminal pitch | 5mm | |
Related items | GD50, GZ80, GZM80, GZM80-BK, GZT80, PW80 | |
Height | 15.7mm | |
OEM number | 852385 | |
Number of pins | 8 | |
Coil power consumption | 0.75VA | |
Body colour | white | |
Operating temperature | -40...85°C |