+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RM84-3012-35-1012

Relay: electromagnetic; Ucoil: 12VDC; DPDT; 8A; 8A/250VAC; 8A/24VDC


Manufacturer: RELPOL

Manufacturer part number:
RM84-3012-35-1012
TME Symbol:
RM84-3012-35-1012

Specification

Manufacturer
RELPOL
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
DPDT
Contact current max.
8A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 24V DC
Manufacturer series
RM84
Switched voltage
max. 250V DC, max. 440V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
360Ω
Coil voltage min.
8.4V DC
Coil voltage max.
30.6V DC
Operate time
7ms
Body dimensions
29x12.7x15.7mm
Release time
3ms
Coil power consumption
480mW
IP rating
IP67
Mechanical durability
30000000 cycles
Contact resistance
100mΩ
Contact material
AgSnO2
Terminal pitch
5mm
Related items
GD50, GZ80, GZM80, GZM80-BK, GZT80, PW80
Height
15.7mm
Number of pins
8
Body colour
white
Operating temperature
-40...85°C
Dimensions
Gross weight13.235 g
Certificates
See other products in this category: Miniature Electromagnetic Relays RELPOL,
See other products from this series.:
*
RM84-3012-35-1012
177 in TME stock
Net price for quantities from 1 pcs - 2.88 USDGross price for quantities from 1 pcs - 2.88 USD
Net price for quantities from 5 pcs - 2.62 USDGross price for quantities from 5 pcs - 2.62 USD
Net price for quantities from 20 pcs - 2.03 USDGross price for quantities from 20 pcs - 2.03 USD
Net price for quantities from 100 pcs - 1.83 USDGross price for quantities from 100 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs