+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RM85-2011-35-5012

Relay: electromagnetic; Ucoil: 12VAC; SPDT; Icontacts max: 16A


Manufacturer: RELPOL

Manufacturer part number:
RM85-2011-35-5012
TME Symbol:
RM85-2011-35-5012

Specification

Manufacturer
RELPOL
Type of relay
electromagnetic
Coil voltage
12V AC
Contacts configuration
SPDT
Contact current max.
16A
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
16A / 24V DC
Manufacturer series
RM85
Switched voltage
max. 400V AC
Relay variant
miniature
Mounting
PCB, socket
Coil resistance
100Ω
Coil voltage min.
9.6V AC
Coil voltage max.
13.2V AC
Operate time
7ms
Body dimensions
29x12.7x15.7mm
Release time
3ms
IP rating
IP67
Contact resistance
100mΩ
Contact material
AgNi
Related items
EC50, GD50, GZF80, GZM80, GZMB80, GZS80, GZT80, PW80
Current rating
16A
Operating temperature
-40...70°C
Gross weight14 g
See other products in this category: Miniature Electromagnetic Relays RELPOL,
See other products from this series.:
*
RM85-2011-35-5012
0 in TME stock
Net price for quantities from 1000 pcs - 1.83 USDGross price for quantities from 1000 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.