+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RELPOL | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 16A | |
AC contacts rating @R | 16A / 250V AC | |
DC contacts rating @R | 16A / 24V DC | |
Manufacturer series | RM85 | |
Switched voltage | max. 250V DC, max. 440V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 360Ω | |
Coil voltage min. | 8.4V DC | |
Coil voltage max. | 30.6V DC | |
Operate time | 8ms | |
Body dimensions | 29x12.7x15.7mm | |
Release time | 3ms | |
Coil power consumption | 480mW | |
IP rating | IP67 | |
Contact resistance | 100mΩ | |
Contact material | AgSnO2 | |
Terminal pitch | 5mm | |
Related items | GD50, GZ80, GZM80, GZM80-BK, GZT80, PW80 | |
OEM number | 651076 | |
Current rating | 16A | |
Max surge current | 30A | |
Body colour | white | |
Operating temperature | -40...85°C |