+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RM96-3221-35-1012

Relay: electromagnetic; Ucoil: 12VDC; SPST-NO; Icontacts max: 8A


Manufacturer: RELPOL

Manufacturer part number:
RM96-3221-35-1012
TME Symbol:
RM96-3221-35-1012

Specification

Manufacturer
RELPOL
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
8A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 24V DC
Manufacturer series
RM96
Switched voltage
max. 400V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
660Ω
Coil voltage min.
8.4V DC
Coil voltage max.
29.5V DC
Operate time
10ms
Body dimensions
28x10x16.2mm
Release time
5ms
Coil power consumption
300mW
IP rating
IP67
Contact resistance
100mΩ
Contact material
AgSnO2
Related items
EC32
Current rating
8A
Operating temperature
-40...80°C
Gross weight11 g
See other products in this category: Miniature Electromagnetic Relays RELPOL,
See other products from this series.:
*
RM96-3221-35-1012
0 in TME stock
Net price for quantities from 1 pcs - 8.19 USDGross price for quantities from 1 pcs - 8.19 USD
Net price for quantities from 10 pcs - 7.66 USDGross price for quantities from 10 pcs - 7.66 USD
Net price for quantities from 100 pcs - 6.87 USDGross price for quantities from 100 pcs - 6.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.