+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RMD300-110-24SUW

Converter: DC/DC; 300W; Uin: 16.8÷137.5VDC; Uout: 24VDC; RMD300-UW


Manufacturer: RECOM

Manufacturer part number:
RMD300-110-24SUW
TME Symbol:
RMD300-110-24SUW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
300W
Input voltage
16.8...137.5V DC
Output voltage
24V DC
Output current
13.75A
Manufacturer series
RMD300-UW
Body dimensions
209x141x48mm
Efficiency
94%
Operating temperature
-40...85°C
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Number of outputs
1
Gross weight1.1 kg
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RMD300-110-24SUW
0 in TME stock
Net price for quantities from 1 pcs - 468.10 USDGross price for quantities from 1 pcs - 468.10 USD
Net price for quantities from 6 pcs - 436.68 USDGross price for quantities from 6 pcs - 436.68 USD
Net price for quantities from 10 pcs - 405.27 USDGross price for quantities from 10 pcs - 405.27 USD
Net price for quantities from 25 pcs - 380.14 USDGross price for quantities from 25 pcs - 380.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.