+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RMD500-110-24SEW

Converter: DC/DC; 500W; Uin: 50.4÷137.5VDC; Uout: 24VDC; Iout: 21A


Manufacturer: RECOM

Manufacturer part number:
RMD500-110-24SEW
TME Symbol:
RMD500-110-24SEW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.5kW
Input voltage
50.4...137.5V DC
Output voltage
24V DC
Output current
21A
Manufacturer series
RMD500-EW
Body dimensions
209x141x48mm
Efficiency
95%
Operating temperature
-40...85°C
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Number of outputs
1
Gross weight1.2339 kg
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RMD500-110-24SEW
5 in TME stock
Net price for quantities from 1 pcs - 602.38 USDGross price for quantities from 1 pcs - 602.38 USD
Net price for quantities from 5 pcs - 583.55 USDGross price for quantities from 5 pcs - 583.55 USD
Net price for quantities from 10 pcs - 564.73 USDGross price for quantities from 10 pcs - 564.73 USD
Net price for quantities from 25 pcs - 527.07 USDGross price for quantities from 25 pcs - 527.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.