+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RMM-UMB-DN-BLK

Antenna: communication; 2G,3G,4G,GSM,LTE; 5dBi; screw type; 50Ω


Manufacturer: MOBILEMARK

Manufacturer part number:
RMM-UMB-DN-BLK
TME Symbol:
RMM-UMB-DN-BLK

Specification

Manufacturer
MOBILEMARK
Type of antenna
communication
Kind of antenna
2G, 3G, 4G, GSM, LTE
Antenna gain
5dBi
Mounting
screw type
Impedance
50Ω
Frequency
750MHz...2.7GHz
Operating temperature
-40...85°C
Cable length
0.3m
Connection
N
Gross weight134 g
Certificates
See other products in this category: GSM antennas MOBILEMARK,
*
RMM-UMB-DN-BLK
1 in TME stock
Net price for quantities from 1 pcs - 65.31 USDGross price for quantities from 1 pcs - 65.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.