+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RECOM
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 300W | |
Input voltage | 18...106V DC | |
Output voltage | 12.2V DC | |
Output current | 24A | |
Mounting | screw type | |
Manufacturer series | RMOD300-UW | |
Body dimensions | 190x76x44mm | |
Efficiency | 88% | |
Operating temperature | -40...125°C | |
Protection | anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 2.25kV DC | |
Number of outputs | 1 |