+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RMOD300-80-24.5SUW/CTRL/MO

Converter: DC/DC; 300W; Uin: 18÷106VDC; Uout: 24.5VDC; Iout: 12.5A


Manufacturer: RECOM

Manufacturer part number:
RMOD300-80-24.5SUW/CTRL/MO
TME Symbol:
RMOD30080245CTRLMO

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
300W
Input voltage
18...106V DC
Output voltage
24.5V DC
Output current
12.5A
Mounting
screw type
Manufacturer series
RMOD300-UW
Body dimensions
190x76x44mm
Efficiency
91%
Operating temperature
-40...125°C
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Insulation voltage
2.25kV DC
Number of outputs
1
Gross weight909 g

WATCH VIDEO

See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RMOD300-80-24.5SUW/CTRL/MO
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 207.69 USDGross price for quantities from 1 pcs - 207.69 USD
Net price for quantities from 10 pcs - 195.57 USDGross price for quantities from 10 pcs - 195.57 USD
Packaging method by the manufacturer:Cardboard = 10 pcs