+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 0.4kW | |
Input voltage | 16.8...56V DC | |
Output voltage | 13V DC | |
Output current | 30.8A | |
Mounting | screw type | |
Manufacturer series | RMOD400-W | |
Body dimensions | 203x115x61mm | |
Efficiency | 85% | |
Operating temperature | -35...85°C | |
Protection | against reverse polarity, anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 2.5kV DC | |
Number of outputs | 1 |