+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 0.5kW | |
Input voltage | 32...96V DC | |
Output voltage | 13V DC | |
Output current | 38.5A | |
Mounting | screw type | |
Manufacturer series | RMOD500-W | |
Body dimensions | 198x113x45mm | |
Efficiency | 89.5% | |
Operating temperature | -40...90°C | |
Protection | anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 2.25kV DC | |
Number of outputs | 1 |