+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RMOD600-60-24SW

Converter: DC/DC; 600W; Uin: 33.6÷96VDC; Uout: 24VDC; Iout: 25A

Manufacturer: RECOM

Manufacturer part number:
RMOD600-60-24SW
TME Symbol:
RMOD600-60-24SW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
600W
Input voltage
33.6...96V DC
Output voltage
24V DC
Output current
25A
Mounting
screw type
Manufacturer series
RMOD600-W
Body dimensions
203x115x71mm
Efficiency
89%
Operating temperature
-35...85°C
Protection
over current OCP, overheating OTP, short circuit protection SCP
Insulation voltage
2.5kV DC
Number of outputs
1
Dimensions
Gross weight2 kg
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RMOD600-60-24SW
0 in TME stock
Net price for quantities from 10 pcs - 476.45 USDGross price for quantities from 10 pcs - 476.45 USD
Net price for quantities from 20 pcs - 444.48 USDGross price for quantities from 20 pcs - 444.48 USD
Net price for quantities from 50 pcs - 399.71 USDGross price for quantities from 50 pcs - 399.71 USD
No. of pieces (Multiplicity: 10)