+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RMPT20BD

Converter: temperature; 24VDC; OUT 1: 0÷10V,0÷20mA,4÷20mA; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
RMPT20BD
TME Symbol:
RMPT20BD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of converter
temperature
Kind of output 1
0...10V, 0...20mA, 4...20mA
Kind of input 1
Pt100
Controlled parameter
temperature
Operating temperature
0...50°C
IP rating
IP20
The programming method
DIP-SWITCH
Manufacturer series
ZELIO
Temperature measuring range
-100...100°C
Supply voltage
  • 24V DC
Gross weight108.1 g
Certificates
EAN code3389110108941
See other products in this category: Temperature Transducers SCHNEIDER ELECTRIC,
See other products from this series.:
*
RMPT20BD
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 147.46 USDGross price for quantities from 1 pcs - 147.46 USD
Net price for quantities from 5 pcs - 137.63 USDGross price for quantities from 5 pcs - 137.63 USD
Net price for quantities from 10 pcs - 127.80 USDGross price for quantities from 10 pcs - 127.80 USD