+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

450-20030

Heat shrinkable repair sleeve; 0.5m; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
450-20030
TME Symbol:
RMS100-30-BK-500

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrinkable repair sleeve
Length
0.5m
Colour
black
Gross weight391.2 g
Certificates
EAN code4031026406589
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
450-20030
0 in TME stock
Net price for quantities from 1 set - 44.65 USDGross price for quantities from 1 set - 44.65 USD
Net price for quantities from 5 set - 40.94 USDGross price for quantities from 5 set - 40.94 USD
Net price for quantities from 15 set - 35.97 USDGross price for quantities from 15 set - 35.97 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.