+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

450-20004

Heat shrinkable repair sleeve; 0.75m; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
450-20004
TME Symbol:
RMS43-10-BK-750

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrinkable repair sleeve
Length
0.75m
Colour
black
Gross weight332 g
Certificates
EAN code4031026444345
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
450-20004
0 in TME stock
Net price for quantities from 1 set - 45.40 USDGross price for quantities from 1 set - 45.40 USD
Net price for quantities from 5 set - 41.62 USDGross price for quantities from 5 set - 41.62 USD
Net price for quantities from 15 set - 36.57 USDGross price for quantities from 15 set - 36.57 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.