+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RMT-101

Monitoring relay; current,AC current; 230VAC; RMT; DPDT; 0÷1kA

Manufacturer: NOVATEK ELECTRO

Manufacturer part number:
RMT-101
TME Symbol:
RMT-101

Specification

Manufacturer
NOVATEK ELECTRO
Type of automation module
monitoring relay
Controlled parameter
AC current, current
Manufacturer series
RMT
Kind of output 1
DPDT
Controlled parameter range
0...1kA
Supply voltage
  • 230V AC
Gross weight194 g
Certificates
EAN code5903111135164

WATCH VIDEO

See other products in this category: Monitoring Relays NOVATEK ELECTRO,
See other products from this series.:
*
RMT-101
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 59.57 USDGross price for quantities from 1 pcs - 59.57 USD
Net price for quantities from 5 pcs - 55.59 USDGross price for quantities from 5 pcs - 55.59 USD