+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of converter | temperature | |
Kind of output 1 | 0...10V, 0...20mA, 4...20mA | |
Kind of input 1 | thermocouple K | |
Controlled parameter | temperature | |
Operating temperature | 0...50°C | |
IP rating | IP20 | |
The programming method | DIP-SWITCH | |
Manufacturer series | ZELIO | |
Temperature measuring range | 0...600°C |