+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RN55D2211FRE6

Resistor: metal film; 2.21kΩ; THT; 125mW; ±1%; RN; Ø2.29x6.1mm

NEW

Manufacturer: VISHAY

Manufacturer part number:
RN55D2211FRE6
TME Symbol:
RN55D2211FRE6

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
2.21kΩ
Mounting
THT
Power
0.125W
Tolerance
±1%
Manufacturer series
RN
Body dimensions
Ø2.29x6.1mm
Operating temperature
-65...175°C
Temperature coefficient
100ppm/°C
Leads
axial
Gross weight0.05 g
Certificates
See other products in this category: THT Resistors VISHAY,
See other products from this series.:
*
RN55D2211FRE6
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD