+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1676143-2

Resistor: thin film (Nichrome); 100Ω; precise; SMD; 0805; 0.1W


Manufacturer: TE Connectivity

Manufacturer part number:
1676143-2
TME Symbol:
RN73C2A100RBTDF

Specification

Manufacturer
TE Connectivity
Type of resistor
thin film (Nichrome)
Resistance
100Ω
Kind of resistor
precise
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.1W
Tolerance
±0.1%
Operating voltage
100V
Max. overload voltage
200V
Temperature coefficient
10ppm/°C
Dimensions
Gross weight0.039 g
Certificates

WATCH VIDEO

See other products in this category: SMD resistors TE Connectivity,
*
1676143-2
906 in TME stock
Net price for quantities from 2 pcs - 0.79 USDGross price for quantities from 2 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 250 pcs - 0.48 USDGross price for quantities from 250 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerReel = 1 000 pcs