+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of resistor | thin film (Nichrome) | |
Resistance | 49.9kΩ | |
Kind of resistor | precise | |
Mounting | SMD | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Power | 0.1W | |
Tolerance | ±0.1% | |
Operating voltage | 100V | |
Max. overload voltage | 200V | |
Temperature coefficient | 10ppm/°C |