+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RN73H1JTTD1001B25

Resistor: thin film; 1kΩ; SMD; 0603; 100mW; ±0.1%; RN73H; 75V

NEW

Manufacturer: KOA

Manufacturer part number:
RN73H1JTTD1001B25
TME Symbol:
RN73H1JTTD1001B25

Specification

Manufacturer
KOA
Type of resistor
thin film
Resistance
1kΩ
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.1W
Tolerance
±0.1%
Manufacturer series
RN73H
Operating voltage
75V
Body dimensions
1.6x0.8x0.45mm
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
See other products from this series.:
*
RN73H1JTTD1001B25
0 in TME stock
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.