+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RN73R2ATTD5000B25

Resistor: thin film; 500Ω; 0805; 250mW; ±0.1%; RN73R; 150V; 25ppm/°C

NEW

Manufacturer: KOA

Manufacturer part number:
RN73R2ATTD5000B25
TME Symbol:
RN73R2ATTD5000B25

Specification

Manufacturer
KOA
Type of resistor
thin film
Resistance
500Ω
Case - inch
0805
Case - mm
2012
Power
0.25W
Tolerance
±0.1%
Manufacturer series
RN73R
Operating voltage
150V
Body dimensions
2x1.25x0.4mm
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
See other products from this series.:
*
RN73R2ATTD5000B25
0 in TME stock
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.