+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of cable accessories | heat shrink sleeve | |
Version | flexible, glueless | |
Shrinking ratio | 2:1 | |
Min. diameter before shrinking | 25.4mm | |
Colour | red | |
Material | polyolefine | |
Diameter after shrinking | 12.7mm | |
Operating temperature | -55...135°C | |
Shrinkage temperature | 95°C | |
Manufacturer series | RNF-100 | |
Conform to the norm | DEF STAN 59-97 Type 2B E35586 600V LR31929 600V VDE 0341 Pt 9005 Type A and B | |
Resistance to | gasoline, most of lubricants, most of oils, water |