+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RNF-100-2-0-STK

Heat shrink sleeve; glueless,flexible; 2: 1; 50.8mm; L: 1.2m; black


Manufacturer: TE Connectivity

Manufacturer part number:
RNF-100-2-0-STK
TME Symbol:
RNF-100-2-0-STK

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible, glueless
Shrinking ratio
2:1
Min. diameter before shrinking
50.8mm
Length
1.2m
Colour
black
Material
polyolefine
Diameter after shrinking
25.4mm
Operating temperature
-55...135°C
Shrinkage temperature
95°C
Manufacturer series
RNF-100
Conform to the norm
DEF STAN 59-97 Type 2B E35586 600V LR31929 600V VDE 0341 Pt 9005 Type A and B
Resistance to
benzene, most of lubricants, most of oils, water
Quantity in set/package
5pcs.
Gross weight1.242 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
See other products from this series.:
*
RNF-100-2-0-STK
6 in TME stock
Net price for quantities from 6 m - 15.91 USDGross price for quantities from 6 m - 15.91 USD
Net price for quantities from 30 m - 14.15 USDGross price for quantities from 30 m - 14.15 USD
Net price for quantities from 60 m - 13.27 USDGross price for quantities from 60 m - 13.27 USD
Net price for quantities from 300 m - 12.37 USDGross price for quantities from 300 m - 12.37 USD
Amount (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.
Packaging method by the manufacturerBag = 6 m