+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RNF-100-3-0-SP

Heat shrink sleeve; glueless,flexible; 2: 1; 76.2mm; black


Manufacturer: TE Connectivity

Manufacturer part number:
RNF-100-3-0-SP
TME Symbol:
RNF-100-3-0-SP

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible, glueless
Shrinking ratio
2:1
Min. diameter before shrinking
76.2mm
Colour
black
Material
polyolefine
Diameter after shrinking
38.1mm
Operating temperature
-55...135°C
Shrinkage temperature
95°C
Manufacturer series
RNF-100
Conform to the norm
DEF STAN 59-97 Type 2B E35586 600V LR31929 600V VDE 0341 Pt 9005 Type A and B
Resistance to
gasoline, most of lubricants, most of oils, water
Gross weight180 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
See other products from this series.:
*
RNF-100-3-0-SP
0 in TME stock
Net price for quantities from 15 m - 46.09 USDGross price for quantities from 15 m - 46.09 USD
Net price for quantities from 45 m - 40.97 USDGross price for quantities from 45 m - 40.97 USD
Net price for quantities from 90 m - 38.42 USDGross price for quantities from 90 m - 38.42 USD
Net price for quantities from 180 m - 35.86 USDGross price for quantities from 180 m - 35.86 USD
Amount (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.