+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RNM-24

Transmitter; Smart Home; for DIN rail mounting; 230VAC; IP20


Manufacturer: ZAMEL

Manufacturer part number:
RNM-24

Alternative designations: EXL10000022

TME Symbol:
RNM-24

Specification

Manufacturer
ZAMEL
Type of automation module
transmitter
Trade name
Smart Home
Mounting
for DIN rail mounting
Rated voltage
230V AC
IP rating
IP20
Manufacturer series
EXTA LIFE
Operating temperature
-10...55°C
Dimensions
90x35x66mm
Frequency
868.5MHz
Range
350m
Power consumption
0.4W
Number of channels
4
Application
intelligent house
Related items
EFC-01, ROM-24, ROP-21, ROP-22, SRP-22
Kind of module
wireless
Software
dedicated mobile app, EXTA LIFE
Additional functions
  • LED status indicator
  • programming directly from Android OS devices
Gross weight103.33 g
Certificates
EAN code5903669225294
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
RNM-24
2 in TME stock
Net price for quantities from 1 pcs - 77.20 USDGross price for quantities from 1 pcs - 77.20 USD
Net price for quantities from 5 pcs - 72.37 USDGross price for quantities from 5 pcs - 72.37 USD
Net price for quantities from 10 pcs - 67.55 USDGross price for quantities from 10 pcs - 67.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.