+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 2.97...3.63V DC | |
Output voltage | 15V DC | |
Output current | 66mA | |
Case | DIP6 | |
Mounting | THT | |
Manufacturer series | RNM | |
Body dimensions | 8.3x8.3x6.8mm | |
Efficiency | 78...84% | |
Operating temperature | -40...85°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 1kV DC | |
Number of outputs | 1 |