+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RNM-3.33.3S

Converter: DC/DC; 1W; Uin: 2.97÷3.63VDC; Uout: 3.3VDC; Iout: 303mA


Manufacturer: RECOM

Manufacturer part number:
RNM-3.33.3S
TME Symbol:
RNM-3.33.3S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
2.97...3.63V DC
Output voltage
3.3V DC
Output current
303mA
Case
DIP6
Mounting
THT
Manufacturer series
RNM
Body dimensions
8.3x8.3x6.8mm
Efficiency
75%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.062 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RNM-3.33.3S
11 in TME stock
Net price for quantities from 1 pcs - 9.96 USDGross price for quantities from 1 pcs - 9.96 USD
Net price for quantities from 60 pcs - 8.78 USDGross price for quantities from 60 pcs - 8.78 USD
Net price for quantities from 120 pcs - 8.53 USDGross price for quantities from 120 pcs - 8.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.