+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RNMG32X1.5

Cable gland; M32; 1.5; IP65; polyamide; grey


Manufacturer: RAYCHEM RPG

Manufacturer part number:
RNMG32X1.5
TME Symbol:
RNMG32X1.5

Specification

Manufacturer
RAYCHEM RPG
Type of cable accessories
cable gland
Gland thread
M32
Thread pitch
1.5
IP rating
IP65
Body material
polyamide
Body colour
grey
Cable external diameter
14...18mm
Thread length
11.7mm
Kind of thread
metric
Spanner size
37mm
Operating temperature
-30...120°C
Kit contents
  • cable gland
  • nut
Gross weight19.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands RAYCHEM RPG,
*
RNMG32X1.5
981 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.20 USDGross price for quantities from 25 pcs - 1.20 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcsCardboard = 200 pcs