+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RNP-01

Transmitter; flush mount; 230VAC; IP20; EXTA FREE; -10÷55°C; 250m


Manufacturer: ZAMEL

Manufacturer part number:
RNP-01

Alternative designations: EXF10000034

TME Symbol:
RNP-01

Specification

Manufacturer
ZAMEL
Type of automation module
transmitter
Mounting
flush mount
Rated voltage
230V AC
IP rating
IP20
Manufacturer series
EXTA FREE
Operating temperature
-10...55°C
Dimensions
47.5x47.5x20mm
Frequency
868.32MHz
Range
250m
Number of channels
4
Related items
EFC-01, EFC-02, P-256/8, RDP-11, RDP-01, RDP-02, ROM-10, ROM-01, ROP-01, ROP-02, ROP-05, ROP-06, RTN-01, RWG-01, RWL-01, RWS-311C, RWS-311D, RWS-311J, SRP-02, SRP-03
Kind of module
wireless
Additional functions
LED status indicator
Gross weight40.16 g
Certificates
EAN code5903669041740
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
RNP-01
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.24 USDGross price for quantities from 1 pcs - 32.24 USD
Net price for quantities from 5 pcs - 30.23 USDGross price for quantities from 5 pcs - 30.23 USD
Net price for quantities from 10 pcs - 28.21 USDGross price for quantities from 10 pcs - 28.21 USD