+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RAYCHEM RPG | |
Type of cable gland | cable | |
Gland thread | PG11 | |
IP rating | IP65 | |
Body material | polyamide | |
Body colour | grey | |
Cable external diameter | 7...10mm | |
Thread length | 8.5mm | |
Kind of thread | PG | |
Spanner size | 22mm | |
Operating temperature | -30...120°C |