+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RNPG-16

Cable gland: cable; PG16; IP65; polyamide; grey


Manufacturer: RAYCHEM RPG

Manufacturer part number:
RNPG-16
TME Symbol:
RNPG-16

Specification

Manufacturer
RAYCHEM RPG
Type of cable gland
cable
Gland thread
PG16
IP rating
IP65
Body material
polyamide
Body colour
grey
Cable external diameter
10...14mm
Thread length
10mm
Kind of thread
PG
Spanner size
27mm
Operating temperature
-30...120°C
Kit contents
  • cable gland
  • nut
Gross weight15.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands RAYCHEM RPG,
*
RNPG-16
226 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
Packaging method by the manufacturer:
Bag = 200 pcsCardboard = 400 pcs