+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RNPG-63

Cable gland: cable; PG63; IP65; polyamide; grey


Manufacturer: RAYCHEM RPG

Manufacturer part number:
RNPG-63
TME Symbol:
RNPG-63

Specification

Manufacturer
RAYCHEM RPG
Type of cable gland
cable
Gland thread
PG63
IP rating
IP65
Body material
polyamide
Body colour
grey
Cable external diameter
40...50mm
Thread length
29mm
Kind of thread
PG
Spanner size
75mm
Operating temperature
-30...120°C
Kit contents
  • cable gland
  • nut
Gross weight156.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands RAYCHEM RPG,
*
RNPG-63
144 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 7.79 USDGross price for quantities from 1 pcs - 7.79 USD
Net price for quantities from 10 pcs - 7.30 USDGross price for quantities from 10 pcs - 7.30 USD
Net price for quantities from 20 pcs - 6.33 USDGross price for quantities from 20 pcs - 6.33 USD
Packaging method by the manufacturer:
Bag = 10 pcsCardboard = 20 pcs