+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NOVATEK ELECTRO | |
Type of automation module | voltage monitoring relay | |
Controlled parameter | overvoltage, phase asymmetry, phase sequence, undervoltage | |
Mounting | for DIN rail mounting | |
Manufacturer series | RNPP | |
Additional functions | LED status indicator | |
Kind of output 1 | SPDT | |
Operating temperature | -35...55°C | |
Output 1 electrical parameters | 250V AC / 12A | |
Leads | screw terminals | |
Contact actuation delay | 0.1...600s | |
IP rating | IP20 at terminal side, IP40 | |
Body dimensions | 36x90.2x59.5mm | |
Voltage between phases (for three phase system) | 3 x 230...400V AC |