+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 13.5...16.5V DC | |
Output voltage | 24V DC | |
Output current | 42mA | |
Case | SIP4 | |
Mounting | THT | |
Manufacturer series | RO | |
Body dimensions | 11.5x6x10mm | |
Efficiency | 78...85% | |
Operating temperature | -40...85°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 1kV DC | |
Number of outputs | 1 |