+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

550-14011

Label; 12.7mm; 38.1mm; white; for marking wire and cable


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
550-14011
TME Symbol:
RO201-1401

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
label
Width
12.7mm
Label length
38.1mm
Colour
white
Application of storage accessories
for marking wire and cable
No. of labels
200pcs.
Material
PVC
Thickness
80µm
Operating temperature
-40...80°C
Resistance to
mineral oils, most of solvents, water
Working part length
12.7mm
Wire cross-section
4...8.1mm2
Features of storage accessories
  • manual description
  • self-laminating
  • with dispenser
Gross weight58.15 g
EAN code4031026294100

WATCH VIDEO

See other products in this category: Printers and Markers HELLERMANNTYTON,
*
550-14011
0 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 24.78 USDGross price for quantities from 1 rol - 24.78 USD
Net price for quantities from 3 rol - 22.83 USDGross price for quantities from 3 rol - 22.83 USD
Net price for quantities from 5 rol - 21.19 USDGross price for quantities from 5 rol - 21.19 USD