+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Input voltage | 15...36V DC | |
Output voltage | 12V DC | |
Output current | 0.5A | |
Mounting | SMT | |
Manufacturer series | ROF-78E | |
Body dimensions | 12.5x13.5x4.5mm | |
Efficiency | 87% | |
Operating temperature | -40...85°C | |
Protection | short circuit protection SCP | |
Number of outputs | 1 |